Single IGBTs

Results: 4,161
Manufacturer
Alpha & Omega Semiconductor Inc.Bourns Inc.Diodes IncorporatedDiotec SemiconductorFairchild SemiconductorGeneSiC SemiconductorHarris CorporationInfineon TechnologiesInternational RectifierIXYSLittelfuse Inc.Micro Commercial Co
Series
-*Alpha IGBT™AlphaIGBT™BIMOSFET™CooliRIGBT™CoolSiC™EcoSPARK®FGHGen5 XPT™GenX3™GenX3™, XPT™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
IGBT Type
-Field StopNPTNPT and TrenchNPT, PTNPT, Trench Field StopPTTrenchTrench Field Stop
Voltage - Collector Emitter Breakdown (Max)
135 V250 V270 V300 V330 V345 V350 V360 V365 V375 V380 V390 V
Current - Collector (Ic) (Max)
500 mA1 A2.2 A2.4 A3 A3.2 A4 A5 A5.3 A5.5 A5.7 A6 A
Current - Collector Pulsed (Icm)
2 A3 A3.5 A6 A7.5 A8 A9 A9.6 A9.9 A10 A12 A12.5 A
Vce(on) (Max) @ Vge, Ic
1.15V @ 15V, 100A1.2V @ 4V, 6A1.25V @ 15V, 100A1.25V @ 4V, 6A1.35V @ 15V, 100A1.35V @ 15V, 30A1.35V @ 15V, 32A1.35V @ 15V, 36A1.35V @ 15V, 40A1.35V @ 15V, 44A1.35V @ 15V, 50A1.35V @ 15V, 60A
Power - Max
600 mW1 W1.2 W1.25 W1.6 W1.8 W2 W2.1 W2.5 W5.1 W6.3 W6.8 W
Switching Energy
2.15µJ (off)3.2µJ (on), 15mJ (off)19µJ (on), 12µJ (off)20µJ (on), 125µJ (off)20µJ (on), 68µJ (off)25µJ (on), 58µJ (off)25.1µJ (on), 13.5µJ (off)29µJ (on), 200µJ (off)30µJ (on), 13µJ (off)30µJ (on), 180µJ (off)30µJ (on), 58µJ (off)31µJ (on), 183µJ (off)
Input Type
-LogicStandard
Gate Charge
1.6 nC6.4 nC6.7 nC6.9 nC7.5 nC7.8 nC8.6 nC8.8 nC9 nC9.2 nC9.4 nC10.5 nC
Td (on/off) @ 25°C
1ns/65ns4ns/90ns4.3ns/36ns4.8ns/24.8ns5ns/53ns5ns/91ns5.4ns/25.4ns5.5ns/22ns5.5ns/61ns5.6ns/80ns5.9ns/32.3ns6ns/105ns
Test Condition
800mV, 20A, 10Ohm, 15V960mV, 20A, 10Ohm, 15V5V, 1kOhm5V, 470Ohm14V, 10A, 1000Ohm, 5V14V, 1Ohm25V, 20A, 2.2Ohm, 15V25V, 25A, 2.2Ohm, 15V25V, 30A, 2.2Ohm, 15V25V, 40A, 2.2Ohm, 15V68V, 20A, 9.1Ohm, 5V180V, 25A, 10Ohm
Reverse Recovery Time (trr)
3 ns3.5 ns5 ns10 ns16 ns17 ns19 ns20 ns21 ns22 ns23 ns23.5 ns
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)-40°C ~ 75°C (TJ)150°C (TJ)175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Chassis MountSurface MountThrough Hole
Package / Case
4-SMD, Flat Leads8-SMD, Flat Leads8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-TSOP (0.130", 3.30mm Width)8-TSSOJ (0.094", 2.40mm Width)8-TSSOP (0.173", 4.40mm Width)8-VDFN9-PowerSMD9-SMD Module12-SIP Exposed Tab12-SIP, 7 Leads
Supplier Device Package
4-LDPAK7-SIP8-ECH8-SOIC8-SOP8-SOP (5.5x6.0)8-TSOJ8-TSSOP8-VSON (3x4.4)9-ACEPACK SMIT12-SIP24-SMPD
Stocking Options
Environmental Options
Media
Marketplace Product
4,161Results

Showing
of 4,161
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
HGTD1N120BNS9A
IGBT NPT 1200V 5.3A TO252AA
onsemi
7,873
In Stock
1 : ¥12.81000
Cut Tape (CT)
2,500 : ¥5.29476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPT
1200 V
5.3 A
6 A
2.9V @ 15V, 1A
60 W
70µJ (on), 90µJ (off)
Standard
14 nC
15ns/67ns
960V, 1A, 82Ohm, 15V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
TO-252AA
FGD3040G2-F085
IGBT 400V 41A TO252AA
onsemi
4,743
In Stock
1 : ¥18.72000
Cut Tape (CT)
2,500 : ¥8.45754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
400 V
41 A
-
1.25V @ 4V, 6A
150 W
-
Logic
21 nC
-/4.8µs
300V, 6.5A, 1kOhm, 5V
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
D2Pak
STGB30M65DF2
IGBT TRENCH FS 650V 60A TO263
STMicroelectronics
1,212
In Stock
1 : ¥21.84000
Cut Tape (CT)
1,000 : ¥10.36077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
60 A
120 A
2V @ 15V, 30A
258 W
300µJ (on), 960µJ (off)
Standard
80 nC
31.6ns/115ns
400V, 30A, 10Ohm, 15V
140 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-220-3
IGP30N65H5XKSA1
IGBT TRENCH 650V 55A TO220-3
Infineon Technologies
3,985
In Stock
1 : ¥22.00000
Tube
Tube
Active
Trench
650 V
55 A
90 A
2.1V @ 15V, 30A
188 W
280µJ (on), 100µJ (off)
Standard
70 nC
19ns/177ns
400V, 15A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
PG-TO220-3
AUIRFP4310Z BACK
IKW30N60DTPXKSA1
IGBT TRENCH FS 600V 53A TO247-3
Infineon Technologies
2,535
In Stock
1 : ¥22.00000
Tube
Tube
Not For New Designs
Trench Field Stop
600 V
53 A
90 A
1.8V @ 15V, 30A
200 W
710µJ (on), 420µJ (off)
Standard
130 nC
15ns/179ns
400V, 30A, 10.5Ohm, 15V
76 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-220-3
IKP20N60TXKSA1
IGBT TRENCH FS 600V 40A TO220-3
Infineon Technologies
3,852
In Stock
1 : ¥22.33000
Tube
Tube
Active
Trench Field Stop
600 V
40 A
60 A
2.05V @ 15V, 20A
166 W
770µJ
Standard
120 nC
18ns/199ns
400V, 20A, 12Ohm, 15V
41 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
PG-TO220-3-1
FCH150N65F-F155
IGW30N60H3FKSA1
IGBT TRENCH FS 600V 60A TO247-3
Infineon Technologies
1,641
In Stock
1 : ¥24.05000
Tube
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2.4V @ 15V, 30A
187 W
1.38mJ
Standard
165 nC
21ns/207ns
400V, 30A, 10.5Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IKB20N60TATMA1
IGBT TRENCH FS 600V 40A TO263-3
Infineon Technologies
8,460
In Stock
1 : ¥24.14000
Cut Tape (CT)
1,000 : ¥11.43790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
40 A
60 A
2.05V @ 15V, 20A
166 W
770µJ
Standard
120 nC
18ns/199ns
400V, 20A, 12Ohm, 15V
41 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
D²PAK
STGB30V60DF
IGBT TRENCH FS 600V 60A D2PAK
STMicroelectronics
2,601
In Stock
1 : ¥24.30000
Cut Tape (CT)
1,000 : ¥12.54475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
600 V
60 A
120 A
2.3V @ 15V, 30A
258 W
383µJ (on), 233µJ (off)
Standard
163 nC
45ns/189ns
400V, 30A, 10Ohm, 15V
53 ns
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
4,859
In Stock
1 : ¥25.53000
Tube
Tube
Active
-
600 V
42 A
60 A
2.5V @ 15V, 12A
140 W
85µJ (on), 189µJ (off)
Standard
53 nC
25ns/97ns
390V, 12A, 10Ohm, 15V
31 ns
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247 Long Leads
TO-247-3 HiP
STGW30H60DFB
IGBT TRENCH FS 600V 60A TO247
STMicroelectronics
814
In Stock
1 : ¥28.16000
Tube
-
Tube
Active
Trench Field Stop
600 V
60 A
120 A
2V @ 15V, 30A
260 W
383µJ (on), 293µJ (off)
Standard
149 nC
37ns/146ns
400V, 30A, 10Ohm, 15V
53 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247
TO-220-3
ISL9V5036P3-F085
IGBT 390V 46A TO220-3
onsemi
1,469
In Stock
1 : ¥35.55000
Tube
Tube
Active
-
390 V
46 A
-
1.6V @ 4V, 10A
250 W
-
Logic
32 nC
-/10.8µs
300V, 1kOhm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-220-3
TO-220-3
975
In Stock
1 : ¥36.62000
Tube
Tube
Active
-
1200 V
40 A
60 A
1.75V @ 15V, 20A
288 W
750µJ (off)
Standard
170 nC
-/260ns
600V, 20A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-263
ISL9V5045S3ST-F085
IGBT 480V 51A 300W D2PAK
onsemi
4,018
In Stock
1 : ¥38.83000
Cut Tape (CT)
800 : ¥23.46280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
480 V
51 A
-
1.6V @ 4V, 10A
300 W
-
Logic
32 nC
-/10.8µs
300V, 1kOhm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
TO-263AB
IXGA48N60A3-TRL
IXGA48N60A3 TRL
IXYS
145
In Stock
1 : ¥39.16000
Cut Tape (CT)
800 : ¥23.63521
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PT
600 V
120 A
300 A
1.35V @ 15V, 32A
300 W
950µJ (on), 2.9mJ (off)
Standard
110 nC
25ns/334ns
480V, 32A, 5Ohm, 15V
30 ns
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
6,148
In Stock
1 : ¥40.06000
Tube
-
Tube
Active
-
1600 V
60 A
90 A
2.15V @ 15V, 30A
263 W
-, 350µJ (off)
Standard
205 nC
-/290ns
600V, 30A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IGW25N120H3FKSA1
IGBT TRENCH FS 1200V 50A TO247-3
Infineon Technologies
3,078
In Stock
1 : ¥42.69000
Tube
Tube
Active
Trench Field Stop
1200 V
50 A
100 A
2.4V @ 15V, 25A
326 W
2.65mJ
Standard
115 nC
27ns/277ns
600V, 25A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3 HiP
STGWA25M120DF3
IGBT TRENCH FS 1200V 50A TO247
STMicroelectronics
193
In Stock
1 : ¥44.74000
Tube
-
Tube
Active
Trench Field Stop
1200 V
50 A
100 A
2.3V @ 15V, 25A
375 W
850µJ (on), 1.3mJ (off)
Standard
85 nC
28ns/150ns
600V, 25A, 15Ohm, 15V
265 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247 Long Leads
PG-TO247-3
IGW40N120H3FKSA1
IGBT TRENCH FS 1200V 80A TO247-3
Infineon Technologies
6,539
In Stock
1 : ¥50.57000
Tube
Tube
Active
Trench Field Stop
1200 V
80 A
160 A
2.4V @ 15V, 40A
483 W
3.16mJ
Standard
185 nC
30ns/290ns
600V, 40A, 12Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IKW25N120T2FKSA1
IGBT TRENCH 1200V 50A TO247-3
Infineon Technologies
466
In Stock
1 : ¥52.05000
Tube
Tube
Not For New Designs
Trench
1200 V
50 A
100 A
2.2V @ 15V, 25A
349 W
2.9mJ
Standard
120 nC
27ns/265ns
600V, 25A, 16.4Ohm, 15V
195 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
TO-247-3
FGH75T65SHD-F155
IGBT TRENCH FS 650V 150A TO247-3
onsemi
483
In Stock
51,300
Factory
1 : ¥54.68000
Tube
-
Tube
Active
Trench Field Stop
650 V
150 A
225 A
2.1V @ 15V, 75A
455 W
2.4mJ (on), 720µJ (off)
Standard
123 nC
28ns/80ns
400V, 75A, 3Ohm, 15V
43.4 ns
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
AUIRFP4310Z BACK
IKW75N65EH5XKSA1
IGBT TRENCH 650V 90A TO247-3
Infineon Technologies
234
In Stock
1 : ¥54.68000
Tube
Tube
Active
Trench
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
2.3mJ (on), 900µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
92 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-247-AD-EP-(H)
IXXH80N65B4
IGBT 650V 160A 625W TO247AD
IXYS
2,727
In Stock
1,050
Factory
1 : ¥61.98000
Tube
Tube
Active
PT
650 V
160 A
430 A
2V @ 15V, 80A
625 W
3.77mJ (on), 1.2mJ (off)
Standard
120 nC
38ns/120ns
400V, 80A, 3Ohm, 15V
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD (IXXH)
PG-TO247-3
IKW75N60TFKSA1
IGBT TRENCH FS 600V 80A TO247-3
Infineon Technologies
3,752
In Stock
1 : ¥68.47000
Tube
Tube
Active
Trench Field Stop
600 V
80 A
225 A
2V @ 15V, 75A
428 W
4.5mJ
Standard
470 nC
33ns/330ns
400V, 75A, 5Ohm, 15V
121 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
PG-TO247-3
IKW40N120T2FKSA1
IGBT 1200V 75A 480W TO247-3
Infineon Technologies
1,673
In Stock
1 : ¥71.01000
Tube
Tube
Not For New Designs
Trench
1200 V
75 A
160 A
2.2V @ 15V, 40A
480 W
5.25mJ
Standard
192 nC
33ns/314ns
600V, 40A, 12Ohm, 15V
258 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-1
Showing
of 4,161

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.