IHW30N160R5XKSA1 | |
---|---|
DigiKey Part Number | 448-IHW30N160R5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW30N160R5XKSA1 |
Description | IGBT 1600V 60A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT 1600 V 60 A 263 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IHW30N160R5XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 30A | |
Power - Max | 263 W | |
Switching Energy | -, 350µJ (off) | |
Input Type | Standard | |
Gate Charge | 205 nC | |
Td (on/off) @ 25°C | -/290ns | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.06000 | ¥40.06 |
30 | ¥31.76933 | ¥953.08 |
120 | ¥27.23125 | ¥3,267.75 |
510 | ¥24.20573 | ¥12,344.92 |
1,020 | ¥20.72614 | ¥21,140.66 |
2,010 | ¥19.51585 | ¥39,226.86 |