VPG Foil Resistors Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
530 In Stock | 1 : ¥129.88000 Bulk | Bulk | Active | 350 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
3,451 In Stock | 1 : ¥130.37000 Bulk | Bulk | Active | 10 Ohms | ±0.05% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
771 In Stock | 1 : ¥195.48000 Bulk | Bulk | Active | 10 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
762 In Stock | 1 : ¥195.48000 Bulk | Bulk | Active | 100 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
699 In Stock | 1 : ¥195.48000 Bulk | Bulk | Active | 120 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
468 In Stock | 1 : ¥195.48000 Bulk | Bulk | Active | 1 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
167 In Stock | 1 : ¥195.48000 Bulk | Bulk | Active | 10 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
226 In Stock | 1 : ¥226.84000 Bulk | Bulk | Active | 1 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±1ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
150 In Stock | 1 : ¥252.04000 Bulk | Bulk | Active | 5 kOhms | ±0.01% | 0.25W, 1/4W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -50°C ~ 125°C | Radial | - | 0.250" L x 0.125" W (6.35mm x 3.18mm) | 0.260" (6.60mm) | 2 | - | |||
107 In Stock | 1 : ¥252.04000 Bulk | Bulk | Active | 200 Ohms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
633 In Stock | 1 : ¥296.87000 Bulk | Bulk | Active | 100 kOhms | ±0.01% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
1,138 In Stock | 1 : ¥319.12000 Bulk | Bulk | Active | 100 Ohms | ±0.005% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
194 In Stock | 1 : ¥319.12000 Bulk | Bulk | Active | 10 kOhms | ±0.005% | 0.6W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 125°C | Radial | - | 0.300" L x 0.105" W (7.62mm x 2.67mm) | 0.336" (8.53mm) | 2 | - | |||
949 In Stock | 1 : ¥337.01000 Bulk | Bulk | Active | 25 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
736 In Stock | 1 : ¥373.05000 Bulk | Bulk | Active | 1 Ohms | ±1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
561 In Stock | 1 : ¥385.37000 Bulk | Bulk | Active | 100 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
357 In Stock | 1 : ¥390.38000 Bulk | Bulk | Active | 1 Ohms | ±0.1% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
252 In Stock | 1 : ¥397.44000 Bulk | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
128 In Stock | 1 : ¥400.06000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
744 In Stock | 1 : ¥402.94000 Bulk | Bulk | Active | 2 Ohms | ±0.02% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
92 In Stock | 1 : ¥423.54000 Bulk | Bulk | Active | 50 Ohms | ±0.01% | 8W | Metal Foil | Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
434 In Stock | 1 : ¥458.11000 Bulk | Bulk | Active | 500 mOhms | ±0.5% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
754 In Stock | 1 : ¥491.36000 Bulk | Bulk | Active | 5 Ohms | ±0.02% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
717 In Stock | 1 : ¥494.64000 Bulk | Bulk | Active | 10 Ohms | ±0.01% | 8W | Metal Foil | Moisture Resistant, Non-Inductive | ±0.2ppm/°C | -55°C ~ 150°C | TO-220-4 | TO-220 | 0.400" L x 0.150" W (10.16mm x 3.81mm) | 0.845" (21.46mm) | 4 | - | |||
28 In Stock | 1 : ¥593.24000 Bulk | Bulk | Active | 100 mOhms | ±1% | 10W | Metal Foil | Current Sense, Moisture Resistant, Non-Inductive | ±2ppm/°C | -55°C ~ 150°C | Radial - 4 Leads | - | 1.575" L x 0.276" W (40.01mm x 7.01mm) | 0.803" (20.40mm) | 4 | - |