Y10735K00000T9L | |
---|---|
DigiKey Part Number | Y1073-5.0KA-ND |
Manufacturer | |
Manufacturer Product Number | Y10735K00000T9L |
Description | RES 5.0K OHM 1/4W 0.01% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.25W, 1/4W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y10735K00000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.03000 | ¥252.03 |
10 | ¥208.28300 | ¥2,082.83 |
25 | ¥198.99840 | ¥4,974.96 |
50 | ¥189.04860 | ¥9,452.43 |
100 | ¥174.45540 | ¥17,445.54 |
250 | ¥172.46540 | ¥43,116.35 |