Y09261R00000B0L | |
---|---|
DigiKey Part Number | 804-1042-ND |
Manufacturer | |
Manufacturer Product Number | Y09261R00000B0L |
Description | RES 1 OHM 8W 0.1% TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.1% 8W Through Hole Resistor TO-220-4 Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y09261R00000B0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.36000 | ¥390.36 |
10 | ¥327.87100 | ¥3,278.71 |
25 | ¥317.83960 | ¥7,945.99 |
50 | ¥301.11000 | ¥15,055.50 |
100 | ¥276.04480 | ¥27,604.48 |