Y16905R00000Q9L | |
---|---|
DigiKey Part Number | 804-1087-ND |
Manufacturer | |
Manufacturer Product Number | Y16905R00000Q9L |
Description | RES 5 OHM 8W 0.02% TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16905R00000Q9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.150" W (10.16mm x 3.81mm) | |
Height - Seated (Max) | 0.845" (21.46mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥491.34000 | ¥491.34 |
10 | ¥412.70900 | ¥4,127.09 |
25 | ¥400.07560 | ¥10,001.89 |
50 | ¥379.01840 | ¥18,950.92 |
100 | ¥347.46750 | ¥34,746.75 |