Y145310K0000V9L | |
---|---|
DigiKey Part Number | Y1453-10KA-ND |
Manufacturer | |
Manufacturer Product Number | Y145310K0000V9L |
Description | RES 10K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y145310K0000V9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.10000 | ¥319.10 |
10 | ¥266.50500 | ¥2,665.05 |
25 | ¥255.83480 | ¥6,395.87 |
50 | ¥242.71900 | ¥12,135.95 |
100 | ¥224.70830 | ¥22,470.83 |
250 | ¥222.95912 | ¥55,739.78 |