Y0785100R000T9L | |
---|---|
DigiKey Part Number | Y0785-100A-ND |
Manufacturer | |
Manufacturer Product Number | Y0785100R000T9L |
Description | RES 100 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0785100R000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.47000 | ¥195.47 |
10 | ¥161.55500 | ¥1,615.55 |
25 | ¥154.34880 | ¥3,858.72 |
50 | ¥146.63000 | ¥7,331.50 |
100 | ¥135.31160 | ¥13,531.16 |
250 | ¥133.76840 | ¥33,442.10 |
500 | ¥128.62348 | ¥64,311.74 |