Y00621K00000T9L | |
---|---|
DigiKey Part Number | Y0062-1.0KA-ND |
Manufacturer | |
Manufacturer Product Number | Y00621K00000T9L |
Description | RES 1K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y00621K00000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.83000 | ¥226.83 |
10 | ¥187.45600 | ¥1,874.56 |
25 | ¥179.09880 | ¥4,477.47 |
50 | ¥170.14380 | ¥8,507.19 |
100 | ¥157.01020 | ¥15,701.02 |
250 | ¥155.21884 | ¥38,804.71 |
500 | ¥149.24890 | ¥74,624.45 |