TCJB105M050R0300 | |
---|---|
DigiKey Part Number | 478-6247-2-ND - Tape & Reel (TR) 478-6247-1-ND - Cut Tape (CT) 478-6247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB105M050R0300 |
Description | CAP TANT POLY 1UF 50V 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 50 V 1210 (3528 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB105M050R0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥9.18600 | ¥91.86 |
50 | ¥8.38200 | ¥419.10 |
100 | ¥6.86640 | ¥686.64 |
500 | ¥5.48002 | ¥2,740.01 |
1,000 | ¥4.83524 | ¥4,835.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.91204 | ¥7,824.08 |