TCJY227M010R0040 | |
---|---|
DigiKey Part Number | 478-9505-2-ND - Tape & Reel (TR) 478-9505-1-ND - Cut Tape (CT) 478-9505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M010R0040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.03900 | ¥90.39 |
50 | ¥8.24420 | ¥412.21 |
100 | ¥6.75420 | ¥675.42 |
500 | ¥5.39072 | ¥2,695.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.75660 | ¥4,756.60 |
2,000 | ¥4.43945 | ¥8,878.90 |
5,000 | ¥4.28090 | ¥21,404.50 |
10,000 | ¥4.12235 | ¥41,223.50 |