TCJD227M010R0040 | |
---|---|
DigiKey Part Number | 478-8792-2-ND - Tape & Reel (TR) 478-8792-1-ND - Cut Tape (CT) 478-8792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD227M010R0040 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD227M010R0040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥8.91600 | ¥89.16 |
50 | ¥8.13420 | ¥406.71 |
100 | ¥6.66390 | ¥666.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.31896 | ¥2,659.48 |
1,000 | ¥4.69313 | ¥4,693.13 |
2,500 | ¥4.38026 | ¥10,950.65 |
5,000 | ¥4.22381 | ¥21,119.05 |
12,500 | ¥3.98916 | ¥49,864.50 |