PCX1V100MCL1GS | |
---|---|
DigiKey Part Number | 493-4704-2-ND - Tape & Reel (TR) 493-4704-1-ND - Cut Tape (CT) 493-4704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1V100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 85mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1V100MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 85mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥8.34100 | ¥83.41 |
50 | ¥6.38560 | ¥319.28 |
100 | ¥5.77640 | ¥577.64 |
500 | ¥4.73722 | ¥2,368.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.41252 | ¥4,412.52 |
2,000 | ¥4.14361 | ¥8,287.22 |
3,000 | ¥4.00827 | ¥12,024.81 |
5,000 | ¥3.85767 | ¥19,288.35 |
7,000 | ¥3.76930 | ¥26,385.10 |
10,000 | ¥3.68404 | ¥36,840.40 |