PCV2A100MCL1GS | |
---|---|
DigiKey Part Number | 493-4571-2-ND - Tape & Reel (TR) 493-4571-1-ND - Cut Tape (CT) 493-4571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A100MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥22.40500 | ¥224.05 |
50 | ¥20.24200 | ¥1,012.10 |
100 | ¥17.41710 | ¥1,741.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥15.06335 | ¥6,025.34 |
800 | ¥12.94511 | ¥10,356.09 |
1,200 | ¥12.70973 | ¥15,251.68 |
2,000 | ¥12.23901 | ¥24,478.02 |
4,000 | ¥12.00366 | ¥48,014.64 |