HXS 20-NP | |
---|---|
DigiKey Part Number | 398-1025-5-ND |
Manufacturer | |
Manufacturer Product Number | HXS 20-NP |
Description | SENSOR CURRENT HALL 5A, 10A, 20A |
Customer Reference | |
Detailed Description | Current Sensor 5A, 10A, 20A (Selectable) 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HXS 20-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.84000 | ¥122.84 |
20 | ¥97.23250 | ¥1,944.65 |
40 | ¥92.11275 | ¥3,684.51 |
100 | ¥79.31980 | ¥7,931.98 |
500 | ¥74.20252 | ¥37,101.26 |
1,000 | ¥70.36448 | ¥70,364.48 |