CS0312U | |
---|---|
DigiKey Part Number | 102-CS0312U-ND |
Manufacturer | |
Manufacturer Product Number | CS0312U |
Description | CURRENT SENSOR, OPEN LOOP, 3 A, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3A 1 Channel Open Loop Unidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS0312U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.9% | |
Voltage - Supply | 11.4V ~ 12.6V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 75°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.50000 | ¥152.50 |
10 | ¥127.83600 | ¥1,278.36 |