Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26 In Stock | 1 : ¥152.50000 Tray | Tray | Active | AC | Open Loop | 20A | 1 | Ratiometric, Voltage | - | DC ~ 40kHz | ±0.5% | ±1.9% | 11.4V ~ 12.6V | 3µs | 25mA | -10°C ~ 75°C | Unidirectional | Through Hole | Module | |||
19 In Stock | 1 : ¥152.50000 Tray | Tray | Active | AC | Open Loop | 3A | 1 | Ratiometric, Voltage | - | DC ~ 40kHz | ±0.5% | ±1.9% | 11.4V ~ 12.6V | 3µs | 25mA | -10°C ~ 75°C | Unidirectional | Through Hole | Module | |||
12 In Stock | 1 : ¥152.50000 Tray | Tray | Active | AC | Open Loop | 5A | 1 | Ratiometric, Voltage | - | DC ~ 40kHz | ±0.5% | ±1.9% | 11.4V ~ 12.6V | 3µs | 25mA | -10°C ~ 75°C | Unidirectional | Through Hole | Module | |||
21 In Stock | 1 : ¥170.87000 Tray | Tray | Active | AC | Open Loop | 10A | 1 | Ratiometric, Voltage | - | DC ~ 40kHz | ±0.5% | ±1.9% | 11.4V ~ 12.6V | 3µs | 25mA | -10°C ~ 75°C | Unidirectional | Through Hole | Module | |||
0 In Stock Check Lead Time | 50 : ¥160.09620 Tray | Tray | Active | AC | Open Loop | 15A | 1 | Ratiometric, Voltage | - | DC ~ 40kHz | ±0.5% | ±1.9% | 11.4V ~ 12.6V | 3µs | 25mA | -10°C ~ 75°C | Unidirectional | Through Hole | Module |