CASR 15-NP | |
---|---|
DigiKey Part Number | 398-1092-ND |
Manufacturer | |
Manufacturer Product Number | CASR 15-NP |
Description | SENSOR CURRENT FLUX 15A AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CASR 15-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 41.67mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.50000 | ¥160.50 |
10 | ¥127.08500 | ¥1,270.85 |
25 | ¥120.39760 | ¥3,009.94 |
200 | ¥103.67445 | ¥20,734.89 |
600 | ¥96.98570 | ¥58,191.42 |