C3M0075120D | |
---|---|
DigiKey Part Number | 1697-C3M0075120D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0075120D |
Description | SICFET N-CH 1200V 30A TO247-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 113.6W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0075120D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 20A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 113.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.57000 | ¥161.57 |
30 | ¥130.81233 | ¥3,924.37 |
120 | ¥123.11833 | ¥14,774.20 |
510 | ¥111.57592 | ¥56,903.72 |