5A, 10A, 20A (Selectable) Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,011 In Stock | 1 : ¥122.84000 Tube | Tube | Not For New Designs | AC/DC | Hall Effect, Open Loop | 5A, 10A, 20A (Selectable) | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±0.5% | ±1% | 5V | 5µs | 19mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - | |||
0 In Stock Check Lead Time | 1 : ¥2,590.37000 Bulk | Bulk | Active | DC | Hall Effect, Open Loop | 5A, 10A, 20A (Selectable) | 1 | Current | - | DC | ±0.75% | ±1% | 20V ~ 45V | 20ms | 100mA | -20°C ~ 50°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥2,590.37000 Bulk | Bulk | Active | DC | Hall Effect, Open Loop | 5A, 10A, 20A (Selectable) | 1 | Voltage | - | DC | ±0.75% | ±1% | 20V ~ 45V | 20ms | 100mA | -20°C ~ 50°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 1 : ¥2,723.16000 Bulk | Bulk | Active | DC | Current Transducer | 5A, 10A, 20A (Selectable) | 1 | Current | - | DC | ±0.75% | ±1% | 20V ~ 45V | 20ms | 100mA | -20°C ~ 50°C | - | - | Unidirectional | Chassis Mount | Module, Single Pass Through | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | AC/DC | Hall Effect, Open Loop | 5A, 10A, 20A (Selectable) | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±0.5% | ±1% | 5V | 5µs | 22mA | -40°C ~ 105°C | - | - | Bidirectional | Through Hole | Module | - |