DK 20 C420 U | |
---|---|
DigiKey Part Number | 398-DK20C420U-ND |
Manufacturer | |
Manufacturer Product Number | DK 20 C420 U |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A, 10A, 20A (Selectable) 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC | |
Linearity | ±0.75% | |
Accuracy | ±1% | |
Voltage - Supply | 20V ~ 45V | |
Response Time | 20ms | |
Current - Supply (Max) | 100mA | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,590.37000 | ¥2,590.37 |
10 | ¥2,480.96000 | ¥24,809.60 |
25 | ¥2,426.23000 | ¥60,655.75 |