T521B105M050ATE200 | |
---|---|
DigiKey Part Number | 399-14253-2-ND - Tape & Reel (TR) 399-14253-1-ND - Cut Tape (CT) 399-14253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B105M050ATE200 |
Description | CAP TANT POLY 1UF 50V 1411 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B105M050ATE200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.70100 | ¥77.01 |
50 | ¥7.02760 | ¥351.38 |
100 | ¥5.75750 | ¥575.75 |
500 | ¥4.59536 | ¥2,297.68 |
1,000 | ¥4.05474 | ¥4,054.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.78444 | ¥7,568.88 |
4,000 | ¥3.64926 | ¥14,597.04 |
10,000 | ¥3.51411 | ¥35,141.10 |
14,000 | ¥3.44653 | ¥48,251.42 |