T520B477M2R5ATE014 | |
---|---|
DigiKey Part Number | 399-T520B477M2R5ATE014TR-ND - Tape & Reel (TR) 399-T520B477M2R5ATE014CT-ND - Cut Tape (CT) 399-T520B477M2R5ATE014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B477M2R5ATE014 |
Description | CAP TANT POLY 470UF 2.5V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 14mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B477M2R5ATE014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 14mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.57600 | ¥115.76 |
50 | ¥10.56440 | ¥528.22 |
100 | ¥8.65400 | ¥865.40 |
500 | ¥6.90708 | ¥3,453.54 |
1,000 | ¥6.09455 | ¥6,094.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.68825 | ¥11,376.50 |
4,000 | ¥5.48509 | ¥21,940.36 |
10,000 | ¥5.28194 | ¥52,819.40 |
14,000 | ¥5.18036 | ¥72,525.04 |