Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,109 In Stock | 1 : ¥23.56000 Tray | Tray | Active | Magnetic | General Purpose | 900 Hz ~ 20 kHz | 900Hz | 8 Ohms | 88.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.8 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Solder Pads | 0.591" Dia (15.00mm) | 0.173" (4.40mm) | |||
4,566 In Stock | 1 : ¥61.16000 Tray | Tray | Active | Magnetic | General Purpose | 200 Hz ~ 20 kHz | 200Hz | 4 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 3 W | 4 W | Top | Round, Square Frame | Polyacrylonitrile Butadiene Styrene (ABS) | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 1.287" L x 1.248" W (32.70mm x 31.70mm) | 0.669" (17.00mm) | |||
1,871 In Stock | 1 : ¥15.02000 Tray | Tray | Active | Magnetic | General Purpose | 450 Hz ~ 8 kHz | 450Hz | 4 Ohms | 92.00 | 100mW/100mm | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads | 1.102" Dia (28.00mm) | 0.173" (4.40mm) | |||
1,904 In Stock | 1 : ¥15.76000 Tray | Tray | Active | Magnetic | General Purpose | 680 Hz ~ 10 kHz | 850Hz | 8 Ohms | 100.00 | 1.2W/100mm | Sound Pressure Level (SPL) | 1.2 W | 1.5 W | Top | Round | Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.181" Dia (30.00mm) | 0.224" (5.70mm) | |||
636 In Stock | 1 : ¥16.09000 Tray | Tray | Active | Magnetic | General Purpose | 800 Hz ~ 20 kHz | 1kHz | 4 Ohms | 102.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 2.2 W | Top | Rectangular | Polyetheretherketone (PEEK) | Nd-Fe-B-N38 | IPX8 | - | Solder Pads | 0.827" L x 0.512" W (21.00mm x 13.00mm) | 0.146" (3.70mm) | |||
1,071 In Stock | 1 : ¥30.54000 Tray | Tray | Active | Magnetic | General Purpose | 720 Hz ~ 20 kHz | 900Hz | 8 Ohms | 96.00 | 1W/100mm | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.220" (5.60mm) | |||
1,064 In Stock | 1 : ¥31.94000 Tray | Tray | Active | Magnetic | General Purpose | 400 Hz ~ 7 kHz | 500Hz | 4 Ohms | 100.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | - | - | Wire Leads with Connector | 1.575" Dia (40.00mm) | 0.197" (5.00mm) | |||
271 In Stock | 1 : ¥32.59000 Box | Box | Active | Magnetic | General Purpose | 680 Hz ~ 20 kHz | 850Hz | 4 Ohms | 93.00 | 1W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Solder Pads | 1.063" L x 0.787" W (27.00mm x 20.00mm) | 0.232" (5.90mm) | |||
515 In Stock | 1 : ¥42.28000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.08 kHz ~ 20 kHz | 1.35kHz | 8 Ohms | 100.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 2.5 W | Top | Round | Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.535" Dia (39.00mm) | 0.354" (9.00mm) | |||
190 In Stock | 1 : ¥42.28000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.36 kHz ~ 20 kHz | 1.7kHz | 8 Ohms | 100.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 2 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.276" (7.00mm) | |||
477 In Stock | 1 : ¥50.08000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 1.28 kHz ~ 20 kHz | 1.6kHz | 4 Ohms | 101.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.787" W (30.00mm x 20.00mm) | 0.240" (6.10mm) | |||
439 In Stock | 1 : ¥67.16000 Tray | Tray | Active | Magnetic | General Purpose | 224 Hz ~ 20 kHz | 280Hz | 4 Ohms | 98.00 | 3W/100mm | Sound Pressure Level (SPL) | 3 W | 3.5 W | Top | Round, Square Frame | Aluminum (AI), Rubber | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Eyelet(s) | 1.244" L x 1.244" W (31.60mm x 31.60mm) | 0.604" (15.35mm) | |||
495 In Stock | 1 : ¥14.45000 Tray | Tray | Active | Magnetic | General Purpose | 560 Hz ~ 10 kHz | 700Hz | 8 Ohms | 93.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 1.8 W | Top | Rectangular | Foam | Nd-Fe-B | - | - | Solder Pads | 0.984" L x 0.551" W (25.00mm x 14.00mm) | 0.197" (5.00mm) | |||
168 In Stock | 1 : ¥22.25000 Tray | Tray | Active | Magnetic | General Purpose | 750 Hz ~ 10 kHz | 750Hz | 4 Ohms | 83.00 | 1W/500mm | Sound Pressure Level (SPL) | 1 W | 1.5 W | Top | Rectangular | Cloth | Nd-Fe-B | - | - | Wire Leads | 1.063" L x 0.787" W (27.00mm x 20.00mm) | 0.252" (6.40mm) | |||
294 In Stock | 1 : ¥29.56000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 720 Hz ~ 15 kHz | 900Hz | 8 Ohms | 95.00 | 1.5W/100mm | Sound Pressure Level (SPL) | 1.5 W | 1.8 W | Top | Rectangular | Polyurethane (PU), Polyethylenimine (PEI) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads with Connector | 1.181" L x 0.984" W (30.00mm x 25.00mm) | 0.429" (10.90mm) | |||
715 In Stock | 1 : ¥26.03000 Tray | - | Tray | Active | Magnetic | General Purpose | 456 Hz ~ 20 kHz | 570Hz | 4 Ohms | 103.00 | 2W/100mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.102" Dia (28.00mm) | 0.311" (7.90mm) | ||
89 In Stock | 1 : ¥67.98000 Tray | Tray | Active | Magnetic | General Purpose, Enclosure Included | 640 Hz ~ 20 kHz | 800Hz | 4 Ohms | 86.00 | 1W/500mm | Sound Pressure Level (SPL) | 2 W | 3 W | Top | Rectangular | Paper/Cloth | Nd-Fe-B | - | - | Wire Leads with Connector | 1.575" L x 1.181" W (40.00mm x 30.00mm) | 0.591" (15.00mm) | |||
57 In Stock | 1 : ¥15.27000 Tray | - | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 570Hz | 4 Ohms | 103.00 | 2W/10cm | Sensitivity | 2 W | 3 W | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Wire Leads | 1.102" Dia (28.00mm) | 0.311" (7.90mm) | ||
3 In Stock | 1 : ¥34.40000 Tray | Tray | Active | Magnetic | General Purpose | 850 Hz ~ 20 kHz | 850Hz | 4 Ohms | 100.00 | 100mm | Sound Pressure Level (SPL) | 2 W | 2.5 W | Top | Rectangular | Polyethylene Naphthalate (PEN) | - | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.378" L x 0.787" W (35.00mm x 20.00mm) | 0.228" (5.80mm) | |||
23 In Stock | 1 : ¥39.49000 Tray | Tray | Active | Magnetic | Exciter | 650 Hz ~ 10.5 kHz | 650Hz | 4 Ohms | 85.00 | 1W/100mm | Sound Pressure Level (SPL) | 1.5 W | 3 W | Top | Round | - | Nd-Fe-B | - | - | Solder Eyelet(s) | 1.043" Dia (26.50mm) | 0.374" (9.50mm) |