CMSM-3116-34 | |
---|---|
DigiKey Part Number | 2223-CMSM-3116-34-ND |
Manufacturer | |
Manufacturer Product Number | CMSM-3116-34 |
Description | 16.6MM, 3W, 4OHM, 280HZ |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 3 W 224 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 224 Hz ~ 20 kHz | |
Frequency - Self Resonant | 280Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 98.00 | |
Efficiency - Testing | 3W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 3.5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Aluminum (AI), Rubber | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.244" L x 1.244" W (31.60mm x 31.60mm) | |
Height - Seated (Max) | 0.604" (15.35mm) | |
Operating Temperature | -25°C ~ 85°C | |
Distortion Rating | 5% @ 1kHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.16000 | ¥67.16 |
10 | ¥55.25200 | ¥552.52 |
25 | ¥50.86800 | ¥1,271.70 |
48 | ¥47.69375 | ¥2,289.30 |
96 | ¥44.64510 | ¥4,285.93 |
480 | ¥41.28540 | ¥19,816.99 |