32060

DigiKey Part Number
A1075-ND
Manufacturer
Manufacturer Product Number
32060
Description
CONN SPADE TERM 14-16AWG #10 BLU
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
10 Stud
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
0.908" (23.06mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.312" (7.92mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.197" (5.00mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.42500¥44.25
25¥4.40720¥110.18
50¥4.29700¥214.85
100¥3.68540¥368.54
250¥3.33320¥833.30
500¥3.14814¥1,574.07
1,000¥2.75923¥2,759.23
3,000¥2.72218¥8,166.54
Manufacturers Standard Package