Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,641 In Stock | 1 : ¥24.05000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
3,752 In Stock | 1 : ¥68.47000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
378 In Stock | 1 : ¥25.45000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 30 A | 120 A | 2V @ 15V, 30A | 260 W | 151µJ (on), 293µJ (off) | Standard | 149 nC | 37ns/146ns | 400V, 30A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
429 In Stock | 1 : ¥26.35000 Tube | Tube | Active | Trench | 1200 V | 30 A | 45 A | 1.7V @ 15V, 15A | 254 W | 700µJ (off) | Standard | 165 nC | -/300ns | 600V, 15A, 14.6Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
391 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Trench | 650 V | 60 A | 90 A | 1.7V @ 15V, 30A | 176 W | 850µJ (on), 240µJ (off) | Standard | 153 nC | 29ns/220ns | 400V, 30A, 13Ohm, 15V | 95 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
599 In Stock | 1 : ¥32.59000 Tube | Tube | Active | - | 600 V | 60 A | 100 A | 2.5V @ 15V, 20A | 200 W | 220µJ (on), 330µJ (off) | Standard | 100 nC | 31ns/100ns | 390V, 20A, 3.3Ohm, 15V | - | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
603 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Trench | 650 V | 62 A | 120 A | 1.7V @ 15V, 30A | 188 W | 560µJ (on), 320µJ (off) | Standard | 70 nC | 17ns/124ns | 400V, 30A, 13Ohm, 15V | 75 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
540 In Stock | 1 : ¥37.35000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 363µJ (off) | Standard | 210 nC | -/142ns | 400V, 40A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
2,831 In Stock | 1 : ¥44.09000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 80 A | 240 A | 2.3V @ 15V, 60A | 375 W | 750µJ (on), 550µJ (off) | Standard | 334 nC | 60ns/208ns | 400V, 60A, 4.7Ohm, 15V | 74 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
423 In Stock | 1 : ¥60.67000 Tube | Tube | Active | - | 600 V | 60 A | 125 A | 2.7V @ 15V, 20A | 200 W | 350µJ (on), 435µJ (off) | Standard | 96 nC | 29ns/120ns | 480V, 20A, 10Ohm, 15V | 40 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,397 In Stock | 1 : ¥23.97000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 90 A | 1.65V @ 15V, 30A | 230 W | 1.85mJ (on), 450µJ (off) | Standard | 76 nC | 30ns/67ns | 400V, 30A, 10Ohm, 15V | 40 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
0 In Stock Check Lead Time | 30 : ¥21.52267 Tube | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2V @ 15V, 40A | 283 W | 498µJ (on), 363µJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | 62 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 Long Leads |