Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,641 In Stock | 1 : ¥24.05000 Tube | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2.4V @ 15V, 30A | 187 W | 1.38mJ | Standard | 165 nC | 21ns/207ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
378 In Stock | 1 : ¥25.45000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 30 A | 120 A | 2V @ 15V, 30A | 260 W | 151µJ (on), 293µJ (off) | Standard | 149 nC | 37ns/146ns | 400V, 30A, 10Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
813 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 80 A | 160 A | 2.3V @ 15V, 40A | 283 W | 498mJ (on), 363mJ (off) | Standard | 210 nC | 40ns/142ns | 400V, 40A, 5Ohm, 15V | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
391 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Trench | 650 V | 60 A | 90 A | 1.7V @ 15V, 30A | 176 W | 850µJ (on), 240µJ (off) | Standard | 153 nC | 29ns/220ns | 400V, 30A, 13Ohm, 15V | 95 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
603 In Stock | 1 : ¥32.76000 Tube | Tube | Active | Trench | 650 V | 62 A | 120 A | 1.7V @ 15V, 30A | 188 W | 560µJ (on), 320µJ (off) | Standard | 70 nC | 17ns/124ns | 400V, 30A, 13Ohm, 15V | 75 ns | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | PG-TO247-3 | |||
153 In Stock | 1 : ¥18.31000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 60 A | 120 A | 2V @ 15V, 30A | 258 W | 300µJ (on), 960µJ (off) | Standard | 80 nC | 31.6ns/115ns | 400V, 30A, 10Ohm, 15V | 140 ns | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
9,959 In Stock | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥4.61785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Trench Field Stop | 600 V | 10 A | 15 A | 2V @ 15V, 5A | 82 W | 200µJ (on), 70µJ (off) | Standard | 18.5 nC | 7ns/18ns | 400V, 5A, 10Ohm, 15V | 40 ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
2,740 In Stock | 1 : ¥21.59000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 60 A | 120 A | 2V @ 15V, 30A | 230 W | 1.85mJ (on), 450µJ (off) | Standard | 76 nC | 30ns/67ns | 400V, 30A, 10Ohm, 15V | 28 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247N-3L | ||
2,883 In Stock | 1 : ¥30.87000 Tube | - | Tube | Active | Trench Field Stop | 650 V | 100 A | 150 A | 2.2V @ 15V, 50A | 416 W | 3mJ (on), 1.1mJ (off) | Standard | 123 nC | 37ns/125ns | 400V, 50A, 10Ohm, 15V | 37.5 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 | ||
4,195 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | Trench Field Stop | 600 V | 40 A | 60 A | 2.4V @ 15V, 20A | 192 W | 1mJ (on), 300µJ (off) | Standard | 52 nC | 19ns/48ns | 400V, 20A, 10Ohm, 15V | 33.7 ns | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247 |