BSC014N06NSTATMA1

DigiKey Part Number
BSC014N06NSTATMA1TR-ND - Tape & Reel (TR)
BSC014N06NSTATMA1CT-ND - Cut Tape (CT)
BSC014N06NSTATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC014N06NSTATMA1
Description
MOSFET N-CH 60V 100A TDSON-8 FL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.45mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
104 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8125 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8 FL
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.23000¥29.23
10¥24.50600¥245.06
100¥19.82830¥1,982.83
500¥17.62530¥8,812.65
1,000¥15.09167¥15,091.67
2,000¥14.21039¥28,420.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥13.63340¥68,167.00
Manufacturers Standard Package