TPH11006NL,LQ | |
---|---|
DigiKey Part Number | TPH11006NLLQTR-ND - Tape & Reel (TR) TPH11006NLLQCT-ND - Cut Tape (CT) TPH11006NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH11006NL,LQ |
Description | MOSFET N-CH 60V 17A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 1.6W (Ta), 34W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH11006NL,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.4mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 34W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥5.96800 | ¥59.68 |
100 | ¥3.92910 | ¥392.91 |
500 | ¥3.05032 | ¥1,525.16 |
1,000 | ¥2.76693 | ¥2,766.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40645 | ¥7,219.35 |
6,000 | ¥2.22471 | ¥13,348.26 |
9,000 | ¥2.13206 | ¥19,188.54 |
15,000 | ¥2.09343 | ¥31,401.45 |