SIR182DP-T1-RE3 | |
---|---|
DigiKey Part Number | SIR182DP-T1-RE3TR-ND - Tape & Reel (TR) SIR182DP-T1-RE3CT-ND - Cut Tape (CT) SIR182DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR182DP-T1-RE3 |
Description | MOSFET N-CH 60V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 69.4W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR182DP-T1-RE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3250 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 69.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥10.88600 | ¥108.86 |
100 | ¥8.66710 | ¥866.71 |
500 | ¥7.33332 | ¥3,666.66 |
1,000 | ¥6.22221 | ¥6,222.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.91114 | ¥17,733.42 |
6,000 | ¥5.68890 | ¥34,133.40 |
9,000 | ¥5.50057 | ¥49,505.13 |