NX138BKR | |
---|---|
DigiKey Part Number | 1727-2662-2-ND - Tape & Reel (TR) 1727-2662-1-ND - Cut Tape (CT) 1727-2662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX138BKR |
Description | MOSFET N-CH 60V 265MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 265mA (Ta) 310mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.49 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20.2 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.56320 | ¥56.32 |
500 | ¥0.46944 | ¥234.72 |
1,000 | ¥0.32618 | ¥326.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28272 | ¥848.16 |
6,000 | ¥0.26225 | ¥1,573.50 |
9,000 | ¥0.21747 | ¥1,957.23 |
30,000 | ¥0.21364 | ¥6,409.20 |
75,000 | ¥0.19189 | ¥14,391.75 |
150,000 | ¥0.16630 | ¥24,945.00 |