CD4011BPWR | |
---|---|
DigiKey Part Number | 296-12759-2-ND - Tape & Reel (TR) 296-12759-1-ND - Cut Tape (CT) 296-12759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4011BPWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4011BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.31500 | ¥33.15 |
25 | ¥3.09760 | ¥77.44 |
100 | ¥2.47880 | ¥247.88 |
250 | ¥2.30168 | ¥575.42 |
500 | ¥1.94738 | ¥973.69 |
1,000 | ¥1.50482 | ¥1,504.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37208 | ¥2,744.16 |
6,000 | ¥1.28354 | ¥7,701.24 |
10,000 | ¥1.19502 | ¥11,950.20 |
50,000 | ¥1.10650 | ¥55,325.00 |