CD4081BPWR | |
---|---|
DigiKey Part Number | 296-14141-2-ND - Tape & Reel (TR) 296-14141-1-ND - Cut Tape (CT) 296-14141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4081BPWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4081BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17100 | ¥31.71 |
25 | ¥2.95520 | ¥73.88 |
100 | ¥2.36420 | ¥236.42 |
250 | ¥2.19568 | ¥548.92 |
500 | ¥1.85786 | ¥928.93 |
1,000 | ¥1.43560 | ¥1,435.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30889 | ¥2,617.78 |
6,000 | ¥1.22446 | ¥7,346.76 |
10,000 | ¥1.14001 | ¥11,400.10 |
50,000 | ¥1.05557 | ¥52,778.50 |