CD4082BPWR | |
---|---|
DigiKey Part Number | 296-31525-2-ND - Tape & Reel (TR) 296-31525-1-ND - Cut Tape (CT) 296-31525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4082BPWR |
Description | IC GATE AND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4082BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.60800 | ¥46.08 |
25 | ¥4.29840 | ¥107.46 |
100 | ¥3.43790 | ¥343.79 |
250 | ¥3.19236 | ¥798.09 |
500 | ¥2.70118 | ¥1,350.59 |
1,000 | ¥2.08730 | ¥2,087.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.83789 | ¥3,675.78 |
6,000 | ¥1.71933 | ¥10,315.98 |
10,000 | ¥1.60075 | ¥16,007.50 |
50,000 | ¥1.48218 | ¥74,109.00 |