CD4023BPWR | |
---|---|
DigiKey Part Number | 296-31492-2-ND - Tape & Reel (TR) 296-31492-1-ND - Cut Tape (CT) 296-31492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4023BPWR |
Description | IC GATE NAND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4023BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.12800 | ¥31.28 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.33520 | ¥233.52 |
250 | ¥2.16840 | ¥542.10 |
500 | ¥1.83466 | ¥917.33 |
1,000 | ¥1.41768 | ¥1,417.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.29260 | ¥2,585.20 |
6,000 | ¥1.20922 | ¥7,255.32 |
10,000 | ¥1.12583 | ¥11,258.30 |
50,000 | ¥1.04243 | ¥52,121.50 |