SIS176LDN-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIS176LDN-T1-GE3TR-ND - Tape & Reel (TR) 742-SIS176LDN-T1-GE3CT-ND - Cut Tape (CT) 742-SIS176LDN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS176LDN-T1-GE3 |
Description | N-CHANNEL 70 V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 70 V 12.9A (Ta), 42.3A (Tc) 3.6W (Ta), 39W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 4.5V | |
Rds On (Max) @ Id, Vgs | 10.9mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1660 pF @ 35 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.05000 | ¥60.50 |
100 | ¥4.70320 | ¥470.32 |
500 | ¥3.98638 | ¥1,993.19 |
1,000 | ¥3.24735 | ¥3,247.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05700 | ¥9,171.00 |
6,000 | ¥2.91144 | ¥17,468.64 |
9,000 | ¥2.77706 | ¥24,993.54 |