CGD65B200S2-T13 | |
---|---|
DigiKey Part Number | 4768-CGD65B200S2-T13TR-ND - Tape & Reel (TR) 4768-CGD65B200S2-T13CT-ND - Cut Tape (CT) 4768-CGD65B200S2-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65B200S2-T13 |
Description | 650V GAN HEMT, 200MOHM, DFN5X6. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 V 8.5A (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 9V, 20V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 600mA, 12V | |
Vgs(th) (Max) @ Id | 4.2V @ 2.75mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 12 V | |
Vgs (Max) | +20V, -1V | |
FET Feature | Current Sensing | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
10 | ¥31.36100 | ¥313.61 |
100 | ¥25.37320 | ¥2,537.32 |
500 | ¥22.55398 | ¥11,276.99 |
1,000 | ¥19.31184 | ¥19,311.84 |
2,000 | ¥18.18414 | ¥36,368.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥17.44583 | ¥87,229.15 |