CGD65A055S2-T07 | |
---|---|
DigiKey Part Number | 4768-CGD65A055S2-T07TR-ND - Tape & Reel (TR) 4768-CGD65A055S2-T07CT-ND - Cut Tape (CT) 4768-CGD65A055S2-T07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGD65A055S2-T07 |
Description | 650V GAN HEMT, 55MOHM, DFN8X8. W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 V 27A (Tc) Surface Mount 16-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 77mOhm @ 2.2A, 12V | |
Vgs(th) (Max) @ Id | 4.2V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 12 V | |
Vgs (Max) | +20V, -1V | |
FET Feature | Current Sensing | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-DFN (8x8) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.64000 | ¥123.64 |
10 | ¥108.91100 | ¥1,089.11 |
100 | ¥94.19600 | ¥9,419.60 |
500 | ¥85.36522 | ¥42,682.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥78.30044 | ¥78,300.44 |