16-PowerVDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,485 In Stock | 1 : ¥50.16000 Cut Tape (CT) 3,500 : ¥26.64272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | GaNFET (Gallium Nitride) | 650 V | 12A | 12V | 182mOhm @ 900mA, 12V | 4.2V @ 4.2mA | 1.9 nC @ 12 V | +20V, -1V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-DFN (8x8) | 16-PowerVDFN | |||
3,342 In Stock | 1 : ¥51.31000 Cut Tape (CT) 3,500 : ¥27.27208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | GaNFET (Gallium Nitride) | 650 V | 12A (Tc) | 12V | 182mOhm @ 900mA, 12V | 4.2V @ 4.2mA | 2.3 nC @ 12 V | +20V, -1V | Current Sensing | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-DFN (8x8) | 16-PowerVDFN | |||
3,489 In Stock | 1 : ¥98.27000 Cut Tape (CT) 3,500 : ¥52.23650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | GaNFET (Gallium Nitride) | 650 V | 27A | 12V | 77mOhm @ 2.2A, 12V | 4.2V @ 10mA | 4 nC @ 12 V | +20V, -1V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-DFN (8x8) | 16-PowerVDFN | |||
704 In Stock | 1 : ¥123.64000 Cut Tape (CT) 1,000 : ¥78.30044 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | GaNFET (Gallium Nitride) | 650 V | 27A (Tc) | 12V | 77mOhm @ 2.2A, 12V | 4.2V @ 10mA | 6 nC @ 12 V | +20V, -1V | Current Sensing | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-DFN (8x8) | 16-PowerVDFN |