CDF56G6511N TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CDF56G6511NTR13PBFREETR-ND - Tape & Reel (TR) 1514-CDF56G6511NTR13PBFREECT-ND - Cut Tape (CT) 1514-CDF56G6511NTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDF56G6511N TR13 PBFREE |
Description | 650V, 11A, N-CHANNEL GAN FET IN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.5A (Tc) 1.1W (Ta), 84W (Tc) Surface Mount, Wettable Flank 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 3.9A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 12.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 6 V | |
Vgs (Max) | +7V, -1.4V | |
Input Capacitance (Ciss) (Max) @ Vds | 96 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 84W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥32.28900 | ¥322.89 |
100 | ¥26.11950 | ¥2,611.95 |
500 | ¥23.21732 | ¥11,608.66 |
1,000 | ¥19.87988 | ¥19,879.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.71898 | ¥46,797.45 |