GAN7R0-150LBEZ | |
---|---|
DigiKey Part Number | 1727-GAN7R0-150LBEZTR-ND - Tape & Reel (TR) 1727-GAN7R0-150LBEZCT-ND - Cut Tape (CT) 1727-GAN7R0-150LBEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN7R0-150LBEZ |
Description | 150 V, 7 MOHM GALLIUM NITRIDE (G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 28A 28W Surface Mount 3-FCLGA (3.2x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 10A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 85 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-FCLGA (3.2x2.2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.05800 | ¥210.58 |
100 | ¥17.03620 | ¥1,703.62 |
500 | ¥15.14314 | ¥7,571.57 |
1,000 | ¥12.96632 | ¥12,966.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.37884 | ¥25,947.10 |
5,000 | ¥10.26226 | ¥51,311.30 |