28A Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,463 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,500 : ¥7.49920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 28A | 4.5V, 10V | 52mOhm @ 15A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 2100 pF @ 50 V | - | 96W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,455 In Stock | 1 : ¥7.47000 Cut Tape (CT) 5,000 : ¥2.68658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 28A | - | 40mOhm @ 20A, 10V | 2.7V @ 250µA | 19.3 nC @ 10 V | ±20V | 1050 pF @ 30 V | - | 60W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060 | 8-PowerTDFN | ||
3,568 In Stock | 1 : ¥25.04000 Cut Tape (CT) 2,500 : ¥10.37884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 28A | 5V | 7mOhm @ 10A, 5V | 2.1V @ 5mA | 7.6 nC @ 5 V | +6V, -4V | 865 pF @ 85 V | - | 28W | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 3-FCLGA (3.2x2.2) | 3-VLGA |