GAN7R0-150LBEZ

DigiKey Part Number
1727-GAN7R0-150LBEZTR-ND - Tape & Reel (TR)
1727-GAN7R0-150LBEZCT-ND - Cut Tape (CT)
1727-GAN7R0-150LBEZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAN7R0-150LBEZ
Description
150 V, 7 MOHM GALLIUM NITRIDE (G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 28A 28W Surface Mount 3-FCLGA (3.2x2.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
7mOhm @ 10A, 5V
Vgs(th) (Max) @ Id
2.1V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
7.6 nC @ 5 V
Vgs (Max)
+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
865 pF @ 85 V
FET Feature
-
Power Dissipation (Max)
28W
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-FCLGA (3.2x2.2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.04000¥25.04
10¥21.05800¥210.58
100¥17.03620¥1,703.62
500¥15.14314¥7,571.57
1,000¥12.96632¥12,966.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥10.37884¥25,947.10
5,000¥10.26226¥51,311.30
Manufacturers Standard Package