GAN190-650EBEZ | |
---|---|
DigiKey Part Number | 1727-GAN190-650EBEZTR-ND - Tape & Reel (TR) 1727-GAN190-650EBEZCT-ND - Cut Tape (CT) 1727-GAN190-650EBEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GAN190-650EBEZ |
Description | 650 V, 190 MOHM GALLIUM NITRIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 11.5A (Tc) 125W (Tc) Surface Mount, Wettable Flank DFN8080-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 3.9A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 12.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.8 nC @ 6 V | |
Vgs (Max) | +7V, -1.4V | |
Input Capacitance (Ciss) (Max) @ Vds | 96 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN8080-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥31.82100 | ¥318.21 |
100 | ¥25.74590 | ¥2,574.59 |
500 | ¥22.88566 | ¥11,442.83 |
1,000 | ¥19.59574 | ¥19,595.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.69897 | ¥29,247.42 |