FERD20H100SB-TR | |
---|---|
DigiKey Part Number | 497-16946-2-ND - Tape & Reel (TR) 497-16946-1-ND - Cut Tape (CT) 497-16946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD20H100SB-TR |
Description | DIODE FERD 100V 20A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD20H100SB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 705 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 140 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.45300 | ¥64.53 |
100 | ¥4.46520 | ¥446.52 |
500 | ¥3.73122 | ¥1,865.61 |
1,000 | ¥3.17552 | ¥3,175.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.82818 | ¥7,070.45 |
5,000 | ¥2.67932 | ¥13,396.60 |
12,500 | ¥2.48085 | ¥31,010.63 |
25,000 | ¥2.45629 | ¥61,407.25 |