SVT20100UB_R2_00001 | |
---|---|
DigiKey Part Number | 3757-SVT20100UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT20100UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT20100UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT20100UB_R2_00001 |
Description | EXTREME LOW VF SCHOTTKY BARRIER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 20A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.80765 | ¥14,038.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥7.65100 | ¥76.51 |
100 | ¥5.08660 | ¥508.66 |
500 | ¥3.98474 | ¥1,992.37 |
1,000 | ¥3.62951 | ¥3,629.51 |
2,000 | ¥3.33031 | ¥6,660.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥5.37700 | ¥53.77 |
100 | ¥3.57610 | ¥357.61 |
500 | ¥2.80766 | ¥1,403.83 |