ST12100S | |
---|---|
DigiKey Part Number | 1655-ST12100STR-ND - Tape & Reel (TR) 1655-ST12100SCT-ND - Cut Tape (CT) 1655-ST12100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST12100S |
Description | DIODE SCHOTTKY 100V 12A TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Capacitance @ Vr, F | 660pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.55500 | ¥35.55 |
100 | ¥2.46200 | ¥246.20 |
500 | ¥2.05682 | ¥1,028.41 |
1,000 | ¥1.92612 | ¥1,926.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.92615 | ¥9,630.75 |