FERD30SM100DJFTR | |
---|---|
DigiKey Part Number | 497-15415-2-ND - Tape & Reel (TR) 497-15415-1-ND - Cut Tape (CT) 497-15415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD30SM100DJFTR |
Description | DIODE FERD 100V 30A POWERFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (5x6) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.56300 | ¥85.63 |
100 | ¥6.66230 | ¥666.23 |
500 | ¥5.64704 | ¥2,823.52 |
1,000 | ¥4.60012 | ¥4,600.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.33043 | ¥12,991.29 |
6,000 | ¥4.12422 | ¥24,745.32 |
9,000 | ¥3.93387 | ¥35,404.83 |