FERD40H100SG-TR | |
---|---|
DigiKey Part Number | 497-16953-2-ND - Tape & Reel (TR) 497-16953-1-ND - Cut Tape (CT) 497-16953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FERD40H100SG-TR |
Description | DIODE FERD 100V 40A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 40A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD40H100SG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 705 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 190 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.50900 | ¥105.09 |
100 | ¥8.36580 | ¥836.58 |
500 | ¥7.07882 | ¥3,539.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.00629 | ¥6,006.29 |
2,000 | ¥5.70602 | ¥11,412.04 |
5,000 | ¥5.49149 | ¥27,457.45 |
10,000 | ¥5.30969 | ¥53,096.90 |